RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV02K-W2R8T3

DigiKey Part Number
ST25DV02K-W2R8T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST25DV02K-W2R8T3
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV02K-W2R8T3 Models
Product Attributes
Filter Similar Products
Category
Interface
PWM
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
RFID Transponder
Supplier Device Package
8-TSSOP
Frequency
13.56MHz
Base Product Number
Standards
ISO 15693, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,50469 €2.018,76 €
Manufacturers Standard Package
Unit Price without VAT:0,50469 €
Unit Price with VAT:0,60058 €