
ST25DV02K-W1R8T3 | |
|---|---|
DigiKey Part Number | ST25DV02K-W1R8T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25DV02K-W1R8T3 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV02K-W1R8T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | PWM | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53980 € | 2.159,20 € |
| Unit Price without VAT: | 0,53980 € |
|---|---|
| Unit Price with VAT: | 0,64236 € |

