
ST25-TAG-BAG-AC | |
|---|---|
DigiKey Part Number | 497-ST25-TAG-BAG-AC-ND |
Manufacturer | |
Manufacturer Product Number | ST25-TAG-BAG-AC |
Description | SET OF ST25TN SERIES NFC TAGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory ISO 14443 Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 14443 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,12700 € | 61,27 € |
| 25 | 5,68960 € | 142,24 € |
| 100 | 5,20890 € | 520,89 € |
| 250 | 4,97976 € | 1.244,94 € |
| 500 | 4,84164 € | 2.420,82 € |
| 1.000 | 4,72793 € | 4.727,93 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

