
ST25-TAG-BAG-A | |
|---|---|
DigiKey Part Number | 497-18005-ND |
Manufacturer | |
Manufacturer Product Number | ST25-TAG-BAG-A |
Description | ST25TA NFC/RFID TAGS |
Customer Reference | |
Detailed Description | ST25TA - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part ST25TA |
Packaging Bulk | RF Type Near Field Communication (NFC) |
Part Status Obsolete | RF Frequency 13.56MHz |
Type Near Field Communication (NFC) | Function Transceiver |
Frequency 13.56MHz | Base Product Number |

