ST2408HI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 537
Unit Price: 3,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 600 V 12 A 55 W Through Hole ISOWATT-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2408HI

DigiKey Part Number
ST2408HI-ND
Manufacturer
Manufacturer Product Number
ST2408HI
Description
TRANS NPN 600V 12A ISOWATT-218
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 12 A 55 W Through Hole ISOWATT-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2A, 8A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 8A, 5V
Power - Max
55 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOWATT-218-3
Supplier Device Package
ISOWATT-218
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes