ST232BD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.089
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.917
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 5,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.171
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.139
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.690
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 173
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.380
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 948
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.360
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.191
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.536
Unit Price: 1,52000 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST232BD

DigiKey Part Number
497-3013-5-ND
Manufacturer
Manufacturer Product Number
ST232BD
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST232BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
220Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types