
ST232ACDR | |
|---|---|
DigiKey Part Number | 497-3728-2-ND - Tape & Reel (TR) 497-3728-1-ND - Cut Tape (CT) 497-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232ACDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232ACDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17440 € | 29,36 € |
| 100 | 1,04830 € | 104,83 € |
| 250 | 0,98812 € | 247,03 € |
| 500 | 0,95368 € | 476,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89050 € | 2.226,25 € |
| 5.000 | 0,87150 € | 4.357,50 € |
| 7.500 | 0,86199 € | 6.464,93 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

