
ST21NFCLAL0LA9 | |
|---|---|
DigiKey Part Number | 497-ST21NFCLAL0LA9-ND |
Manufacturer | |
Manufacturer Product Number | ST21NFCLAL0LA9 |
Description | OEM MOB NFC ROUTER CHIP_MS_DM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443A/B, ISO 15693, ISO 18092 I2C, SPI 2.4V ~ 5.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443A/B, ISO 15693, ISO 18092 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.4V ~ 5.1V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,16104 € | 5.805,20 € |
| Unit Price without VAT: | 1,16104 € |
|---|---|
| Unit Price with VAT: | 1,38164 € |

