
ST21NFCJDBGWRA9 | |
|---|---|
DigiKey Part Number | 497-ST21NFCJDBGWRA9-ND |
Manufacturer | |
Manufacturer Product Number | ST21NFCJDBGWRA9 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18092, Mifare, NFC I2C, SPI 2.4V ~ 5V 75-WFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18092, Mifare, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 75-WFBGA | |
Supplier Device Package | 75-WFBGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53312 € | 4.599,36 € |
| Unit Price without VAT: | 1,53312 € |
|---|---|
| Unit Price with VAT: | 1,82441 € |

