Image for ST21NFCJDBGWRA7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST21NFCJDBGWRA7

DigiKey Part Number
497-ST21NFCJDBGWRA7-ND
Manufacturer
Manufacturer Product Number
ST21NFCJDBGWRA7
Description
DISCRETE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18092, Mifare, NFC I2C, SPI 2.4V ~ 5V 75-WFBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, ISO 18092, Mifare, NFC
Interface
I2C, SPI
Voltage - Supply
2.4V ~ 5V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
75-WFBGA
Supplier Device Package
75-WFBGA (4x4)
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
3.0001,53312 €4.599,36 €
Manufacturers Standard Package
Unit Price without VAT:1,53312 €
Unit Price with VAT:1,82441 €