ST2149QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.687
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 31.435
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.582
Unit Price: 4,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.511
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: 10,65000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 14.607
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 624.000
Unit Price: 2,04825 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.566
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.797
Unit Price: 0,98000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 86Mbps 16-QFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2149QTR

DigiKey Part Number
497-10151-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2149QTR
Description
IC XLTR VL BIDIR 16-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 86Mbps 16-QFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ST2149QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
86Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes