
ST202EBDR | |
|---|---|
DigiKey Part Number | 497-8393-2-ND - Tape & Reel (TR) 497-8393-1-ND - Cut Tape (CT) 497-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202EBDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST202EBDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST232EBDR | STMicroelectronics | 26.552 | 497-2058-1-ND | 1,36000 € | Parametric Equivalent |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2.784 | ADM202JRNZ-REELCT-ND | 2,35000 € | Similar |
| HIN202CBNZ | Renesas Electronics Corporation | 2.166 | HIN202CBNZ-ND | 1,26000 € | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4.139 | HIN202CBNZ-TCT-ND | 1,26000 € | Similar |
| HIN202ECBNZ | Renesas Electronics Corporation | 4.514 | HIN202ECBNZ-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80480 € | 20,12 € |
| 100 | 0,71330 € | 71,33 € |
| 250 | 0,66984 € | 167,46 € |
| 500 | 0,64362 € | 321,81 € |
| 1.000 | 0,63522 € | 635,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59924 € | 1.498,10 € |
| 5.000 | 0,58551 € | 2.927,55 € |
| 7.500 | 0,57864 € | 4.339,80 € |
| 12.500 | 0,57102 € | 7.137,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

