
ST1S15J18R | |
|---|---|
DigiKey Part Number | 497-ST1S15J18RTR-ND - Tape & Reel (TR) 497-ST1S15J18RCT-ND - Cut Tape (CT) 497-ST1S15J18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S15J18R |
Description | IC REG BCK 1.82V 500MA 6FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 500mA 6-UFBGA, FCBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-FlipChip (1.19x0.94) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98160 € | 24,54 € |
| 100 | 0,87350 € | 87,35 € |
| 250 | 0,82184 € | 205,46 € |
| 500 | 0,79072 € | 395,36 € |
| 1.000 | 0,78645 € | 786,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70425 € | 3.521,25 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


