Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S12G12R

DigiKey Part Number
497-6905-2-ND - Tape & Reel (TR)
497-6905-1-ND - Cut Tape (CT)
497-6905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S12G12R
Description
IC REG BUCK 1.2V 700MA TSOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST1S12G12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61100 €6,11 €
250,55120 €13,78 €
1000,48530 €48,53 €
2500,45400 €113,50 €
5000,43512 €217,56 €
1.0000,41958 €419,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40037 €1.201,11 €
6.0000,39098 €2.345,88 €
9.0000,38627 €3.476,43 €
15.0000,38106 €5.715,90 €
21.0000,37801 €7.938,21 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €