
ST1PS03AQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS03AQTR-ND - Tape & Reel (TR) 497-ST1PS03AQTRCT-ND - Cut Tape (CT) 497-ST1PS03AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS03AQTR |
Description | IC REG BUCK SELECTABLE 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Selectable 1.6V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS03AQTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 3.3V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (1.7x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,13160 € | 28,29 € |
| 100 | 1,00940 € | 100,94 € |
| 250 | 0,95096 € | 237,74 € |
| 500 | 0,91594 € | 457,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62360 € | 1.870,80 € |
| 6.000 | 0,61003 € | 3.660,18 € |
| 9.000 | 0,60324 € | 5.429,16 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


