
ST1PS02B1QTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02B1QTR-ND - Tape & Reel (TR) 497-ST1PS02B1QCT-ND - Cut Tape (CT) 497-ST1PS02B1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02B1QTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02B1QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,82040 € | 20,51 € |
| 100 | 0,72790 € | 72,79 € |
| 250 | 0,68372 € | 170,93 € |
| 500 | 0,65714 € | 328,57 € |
| 1.000 | 0,63524 € | 635,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60819 € | 1.824,57 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

