
ST1PS02B1QTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02B1QTR-ND - Tape & Reel (TR) 497-ST1PS02B1QCT-ND - Cut Tape (CT) 497-ST1PS02B1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02B1QTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02B1QTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (1.7x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83480 € | 20,87 € |
| 100 | 0,74030 € | 74,03 € |
| 250 | 0,69548 € | 173,87 € |
| 500 | 0,66842 € | 334,21 € |
| 1.000 | 0,66070 € | 660,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61865 € | 1.855,95 € |
| 6.000 | 0,60519 € | 3.631,14 € |
| 9.000 | 0,59845 € | 5.386,05 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

