
ST1PS02AQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02AQTR-ND - Tape & Reel (TR) 497-ST1PS02AQTRCT-ND - Cut Tape (CT) 497-ST1PS02AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02AQTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.4V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02AQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.75V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98440 € | 98,44 € |
| 250 | 0,92748 € | 231,87 € |
| 500 | 0,89318 € | 446,59 € |
| 1.000 | 0,86494 € | 864,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60819 € | 1.824,57 € |
| 6.000 | 0,59496 € | 3.569,76 € |
| 9.000 | 0,58833 € | 5.294,97 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

