
ST1PS02A1QTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02A1QTR-ND - Tape & Reel (TR) 497-ST1PS02A1QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST1PS02A1QTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.4V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02A1QTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (1.7x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1PS02AQTR | STMicroelectronics | 1.938 | 497-ST1PS02AQTRCT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,12240 € | 28,06 € |
| 100 | 1,00140 € | 100,14 € |
| 250 | 0,94344 € | 235,86 € |
| 500 | 0,90852 € | 454,26 € |
| 1.000 | 0,87982 € | 879,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66502 € | 1.995,06 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

