
ST1PS01GJR | |
|---|---|
DigiKey Part Number | 497-ST1PS01GJRTR-ND - Tape & Reel (TR) 497-ST1PS01GJRCT-ND - Cut Tape (CT) 497-ST1PS01GJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01GJR |
Description | IC REG BCK 0.73V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.73V, 0.8V, 0.9V, 1V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01GJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,77280 € | 19,32 € |
| 100 | 0,68490 € | 68,49 € |
| 250 | 0,64292 € | 160,73 € |
| 500 | 0,61766 € | 308,83 € |
| 1.000 | 0,59686 € | 596,86 € |
| 2.500 | 0,57490 € | 1.437,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56167 € | 2.808,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

