
ST1PS01BJR | |
|---|---|
DigiKey Part Number | 497-ST1PS01BJRTR-ND - Tape & Reel (TR) 497-ST1PS01BJRCT-ND - Cut Tape (CT) 497-ST1PS01BJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01BJR |
Description | IC REG BUCK 1.1V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V, 1.2V, 1.5V, 1.7V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01BJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08400 € | 27,10 € |
| 100 | 0,96640 € | 96,64 € |
| 250 | 0,91032 € | 227,58 € |
| 500 | 0,87654 € | 438,27 € |
| 1.000 | 0,84874 € | 848,74 € |
| 2.500 | 0,81939 € | 2.048,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56167 € | 2.808,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

