Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST1L08SPU33R

DigiKey Part Number
497-15508-2-ND - Tape & Reel (TR)
497-15508-1-ND - Cut Tape (CT)
497-15508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1L08SPU33R
Description
IC REG LINEAR 3.3V 800MA 8-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ST1L08SPU33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 30dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (2x3)
Voltage Dropout (Max)
0.1V @ 800mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,56200 €5,62 €
250,50600 €12,65 €
1000,44480 €44,48 €
2500,41556 €103,89 €
5000,39798 €198,99 €
1.0000,38503 €385,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36823 €920,58 €
5.0000,35902 €1.795,10 €
7.5000,35441 €2.658,07 €
12.5000,34930 €4.366,25 €
17.5000,34631 €6.060,43 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €