Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST1L05BPUR

DigiKey Part Number
497-6829-2-ND - Tape & Reel (TR)
497-6829-1-ND - Cut Tape (CT)
497-6829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1L05BPUR
Description
IC REG LINEAR POS ADJ 1.3A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ST1L05BPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1.3A (Typ)
Current - Output
Current - Quiescent (Iq)
650 µA
PSRR
72dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63200 €6,32 €
250,57000 €14,25 €
1000,50230 €50,23 €
2500,47004 €117,51 €
5000,45062 €225,31 €
1.0000,43462 €434,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41486 €1.244,58 €
6.0000,40518 €2.431,08 €
9.0000,40034 €3.603,06 €
15.0000,39497 €5.924,55 €
21.0000,39183 €8.228,43 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €