


ST1L04PT | |
|---|---|
DigiKey Part Number | ST1L04PT-ND |
Manufacturer | |
Manufacturer Product Number | ST1L04PT |
Description | IC REG LINEAR POS ADJ 1A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PPAK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 3 mA |
Part Status Obsolete | PSRR 50dB ~ 20dB (120Hz ~ 100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package PPAK |
Voltage - Output (Max) | Base Product Number |

