Direct



ST1L02PU33R | |
|---|---|
DigiKey Part Number | 497-6901-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST1L02PU33R |
Description | IC REG LINEAR 3.3V 1A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 650 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 10V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38692SD-3.3/NOPB | Texas Instruments | 1.409 | LP38692SD-3.3/NOPBCT-ND | 2,01000 € | Direct |


