


ST1L02PU18R | |
|---|---|
DigiKey Part Number | 497-6899-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST1L02PU18R |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 650 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 10V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29428 € | 882,84 € |
| Unit Price without VAT: | 0,29428 € |
|---|---|
| Unit Price with VAT: | 0,35019 € |

