Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST1L02PM33R

DigiKey Part Number
ST1L02PM33R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST1L02PM33R
Description
IC REG LINEAR 3.3V 1A 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
650 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-VDFN Exposed Pad
Voltage - Input (Max)
10V
Supplier Device Package
6-DFN (3x3)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.