ST1G3234BBJR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 14.152
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.051
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 356
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.748
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.293
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.970
Unit Price: 0,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.484
Unit Price: 1,94000 €
Datasheet

Similar


onsemi
In Stock: 7.268
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 26.314
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 109.320
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 3.364.073
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 441.447
Unit Price: 0,53000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 5-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1G3234BBJR

DigiKey Part Number
ST1G3234BBJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST1G3234BBJR
Description
IC XLTR VL UNIDIR 5-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 5-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
5-WFBGA, FCBGA
Supplier Device Package
5-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes