ST1802FX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 537
Unit Price: 3,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 600 V 10 A 60 W Through Hole ISOWATT-218FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1802FX

DigiKey Part Number
ST1802FX-ND
Manufacturer
Manufacturer Product Number
ST1802FX
Description
TRANS NPN 600V 10A ISOWATT-218FX
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 10 A 60 W Through Hole ISOWATT-218FX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
5V @ 800mA, 4A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 5A, 5V
Power - Max
60 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOWATT218FX
Supplier Device Package
ISOWATT-218FX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes