Bipolar (BJT) Transistor NPN 600 V 10 A 40 W Through Hole TO-220FH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1802FH

DigiKey Part Number
ST1802FH-ND
Manufacturer
Manufacturer Product Number
ST1802FH
Description
TRANS NPN 600V 10A TO-220FH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 10 A 40 W Through Hole TO-220FH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 5A, 5V
Packaging
Tube
Power - Max
40 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - Collector Emitter Breakdown (Max)
600 V
Supplier Device Package
TO-220FH
Vce Saturation (Max) @ Ib, Ic
5V @ 800mA, 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.