Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST1480ACN | |
|---|---|
DigiKey Part Number | ST1480ACN-ND |
Manufacturer | |
Manufacturer Product Number | ST1480ACN |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 µV |
Manufacturer STMicroelectronics | Data Rate 15Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3486ECPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3486ECPA+-ND | 9,92000 € | Direct |
| LT1785ACN8#PBF | Analog Devices Inc. | 544 | LT1785ACN8#PBF-ND | 6,77000 € | Similar |
| LT1785AIN8#PBF | Analog Devices Inc. | 748 | LT1785AIN8#PBF-ND | 7,68000 € | Similar |
| LTC1480CN8#PBF | Analog Devices Inc. | 0 | LTC1480CN8#PBF-ND | 6,43000 € | Similar |
| LTC1480IN8#PBF | Analog Devices Inc. | 37 | 161-LTC1480IN8#PBF-ND | 8,45000 € | Similar |



