
ST13003DN | |
|---|---|
DigiKey Part Number | 497-10873-ND |
Manufacturer | |
Manufacturer Product Number | ST13003DN |
Description | TRANS NPN 400V 1A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 20 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 500mA, 2V |
Packaging Bag | Power - Max 20 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 330mA, 1A | Base Product Number |

