
ST10R272LT1 | |
|---|---|
DigiKey Part Number | ST10R272LT1-ND |
Manufacturer | |
Manufacturer Product Number | ST10R272LT1 |
Description | IC MCU 16BIT ROMLESS 100TQFP |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 50MHz ROMless 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 77 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor ST10 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package 100-TQFP (14x14) |
Speed 50MHz | Package / Case 100-LQFP |
Connectivity EBI/EMI, SSP, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

