ST10 ST10 Microcontroller IC 16-Bit 50MHz ROMless 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST10 ST10 Microcontroller IC 16-Bit 50MHz ROMless 100-TQFP (14x14)
144-LQFP

ST10R172LT6

DigiKey Part Number
497-2044-ND
Manufacturer
Manufacturer Product Number
ST10R172LT6
Description
IC MCU 16BIT ROMLESS 100TQFP
Customer Reference
Detailed Description
ST10 ST10 Microcontroller IC 16-Bit 50MHz ROMless 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
77
Mfr
Program Memory Type
ROMless
Series
RAM Size
1K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ST10
Mounting Type
Surface Mount
Core Size
Supplier Device Package
100-TQFP (14x14)
Speed
50MHz
Package / Case
100-LQFP
Connectivity
EBI/EMI, SSP, UART/USART
Base Product Number
Peripherals
POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.