
ST10F276-4TR3 | |
|---|---|
DigiKey Part Number | ST10F276-4TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST10F276-4TR3 |
Description | IC MCU 16BIT 832KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 48MHz 832KB (832K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 68K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST10 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART | Package / Case 144-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 111 |

