
ST10F275-6C3 | |
|---|---|
DigiKey Part Number | ST10F275-6C3-ND |
Manufacturer | |
Manufacturer Product Number | ST10F275-6C3 |
Description | IC MCU 16BIT 768KB FLASH |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 64MHz 768KB (768K x 8) FLASH |
Category | Peripherals POR, PWM, WDT |
Mfr | Number of I/O 111 |
Series | Program Memory Size |
Packaging Tray | Program Memory Type FLASH |
Part Status Obsolete | RAM Size 36K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Core Processor ST10 | Data Converters A/D 24x10b |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART | Base Product Number |

