
ST10F269DT3 | |
|---|---|
DigiKey Part Number | ST10F269DT3-ND |
Manufacturer | |
Manufacturer Product Number | ST10F269DT3 |
Description | IC MCU 16BIT 256KB FLASH 144QFP |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH |
Category | Number of I/O 111 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor ST10 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, SSC, UART/USART | Package / Case 144-BFQFP |
Peripherals POR, PWM, WDT | Base Product Number |

