
ST05250 | |
|---|---|
DigiKey Part Number | 497-ST05250-ND |
Manufacturer | |
Manufacturer Product Number | ST05250 |
Description | RF MOSFET LDMOS B4E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1GHz 13.5dB 250W B4E |
Datasheet | Datasheet |
EDA/CAD Models | ST05250 Models |
Category | Power - Output 250W |
Manufacturer STMicroelectronics | Voltage - Rated 90 V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case B4E |
Technology LDMOS | Supplier Device Package B4E |
Frequency 1GHz | Base Product Number |
Gain 13.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 126,69633 € | 15.203,56 € |
| Unit Price without VAT: | 126,69633 € |
|---|---|
| Unit Price with VAT: | 150,76863 € |

