
ST-ONEHPTR | |
|---|---|
DigiKey Part Number | 497-ST-ONEHPTR-ND - Tape & Reel (TR) 497-ST-ONEHPTRCT-ND - Cut Tape (CT) 497-ST-ONEHPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-ONEHPTR |
Description | FULLY INTEGRATED CONTROLLER FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST-ONEHPTR Models |
Category | Voltage - Supply 3.1 ~ 3.5V, 16V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package 36-SSOP |
Current - Supply 2.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 3,95520 € | 98,88 € |
| 100 | 3,60070 € | 360,07 € |
| 250 | 3,47764 € | 869,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15088 € | 3.150,88 € |
| 2.000 | 3,08352 € | 6.167,04 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

