
ST-ONEHP | |
|---|---|
DigiKey Part Number | 497-ST-ONEHP-ND |
Manufacturer | |
Manufacturer Product Number | ST-ONEHP |
Description | ST-ONEHP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST-ONEHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Digital Power Controller | |
Voltage - Input | -0.3V ~ 3.6V | |
Voltage - Supply | 6.5V ~ 16V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,08301 € | 2.466,41 € |
| Unit Price without VAT: | 3,08301 € |
|---|---|
| Unit Price with VAT: | 3,66878 € |


