
ST-ONE | |
|---|---|
DigiKey Part Number | 497-ST-ONE-ND |
Manufacturer | |
Manufacturer Product Number | ST-ONE |
Description | DISCRETE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smartphones PMIC 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Smartphones | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,67970 € | 5.343,76 € |
| Unit Price without VAT: | 6,67970 € |
|---|---|
| Unit Price with VAT: | 7,94884 € |

