
SRK2000ATR | |
|---|---|
DigiKey Part Number | 497-15433-2-ND - Tape & Reel (TR) 497-15433-1-ND - Cut Tape (CT) 497-15433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK2000ATR |
Description | IC SMART DVR SYNC RECT LLC 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SRK2000ATR Models |
Category | Current - Supply 35 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05467 € | 2.636,68 € |
| Unit Price without VAT: | 1,05467 € |
|---|---|
| Unit Price with VAT: | 1,25506 € |

