
SRK2000A | |
|---|---|
DigiKey Part Number | 497-16442-ND |
Manufacturer | |
Manufacturer Product Number | SRK2000A |
Description | IC SMART DVR SYNC RECT LLC 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 35 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,22480 € | 30,62 € |
| 100 | 1,09410 € | 109,41 € |
| 300 | 1,02113 € | 306,34 € |
| 500 | 0,99412 € | 497,06 € |
| 1.000 | 0,96318 € | 963,18 € |
| 2.500 | 0,93051 € | 2.326,28 € |
| 5.000 | 0,91082 € | 4.554,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

