
SRK1004ETR | |
|---|---|
DigiKey Part Number | 497-SRK1004ETR-ND - Tape & Reel (TR) 497-SRK1004ETRCT-ND - Cut Tape (CT) 497-SRK1004ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1004ETR |
Description | SYNCHRONOUS RECTIFIER CONTROLLER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
Manufacturer STMicroelectronics | Frequency - Switching 500kHz |
Series | Fault Protection Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Output Isolation Isolated | Supplier Device Package 6-DFN (2x2) |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,42760 € | 42,76 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,38238 € | 191,19 € |
| 1.000 | 0,36930 € | 369,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35109 € | 1.053,27 € |
| 6.000 | 0,34263 € | 2.055,78 € |
| 9.000 | 0,33839 € | 3.045,51 € |
| 15.000 | 0,33369 € | 5.005,35 € |
| 21.000 | 0,33095 € | 6.949,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

