MFR Recommended

SRK1000ATR | |
|---|---|
DigiKey Part Number | 497-18472-2-ND - Tape & Reel (TR) 497-18472-1-ND - Cut Tape (CT) 497-18472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1000ATR |
Description | ADAPTIVE SYNCHRONOUS RECTIFICATI |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters, Battery Chargers, USB Power SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRK1000ATR Models |
Category | Current - Supply 17 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Adapters, Battery Chargers, USB Power | Base Product Number |
Voltage - Supply 3.75V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRK1004CTR | STMicroelectronics | 2.701 | 497-SRK1004CTRCT-ND | 0,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75167 € | 2.255,01 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


