
SRIX4K-A3S/1GE | |
|---|---|
DigiKey Part Number | 497-5536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRIX4K-A3S/1GE |
Description | IC RFID TRANSP 13.56MHZ ADH ANT |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 2.5V ~ 3.5V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | - | |
Base Product Number |

