
SRI512-A3S/1GE | |
|---|---|
DigiKey Part Number | 497-5535-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRI512-A3S/1GE |
Description | IC RFID TRANSP 13.56MHZ ADH ANT |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, ISO 15693 2.5V ~ 3.5V Die |
Datasheet | Datasheet |
Category | Standards ISO 14443, ISO 15693 |
Manufacturer STMicroelectronics | Voltage - Supply 2.5V ~ 3.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case Die |
Frequency 13.56MHz | Base Product Number |

