


SR5E1E770C30F00Y | |
|---|---|
DigiKey Part Number | 497-SR5E1E770C30F00Y-ND |
Manufacturer | |
Manufacturer Product Number | SR5E1E770C30F00Y |
Description | LQFP 176L 24X24X1.4 EXPOSED PAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
Category | EEPROM Size 96K x 8 |
Mfr | RAM Size 488K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.15V ~ 3.45V |
Part Status Active | Data Converters A/D 40x12b SAR, 4x16b Sigma-Delta; D/A 10x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Supplier Device Package 176-eLQFP (24x24) |
Peripherals DMA, POR, PWM, Temp Sensor, WDT | Package / Case 176-LQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,46755 € | 4.987,02 € |
| Unit Price without VAT: | 12,46755 € |
|---|---|
| Unit Price with VAT: | 14,83638 € |

