ARM® Cortex®-M7F - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7F - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14)
100 TQFP

SR5E1E370C30F01X

DigiKey Part Number
497-SR5E1E370C30F01X-ND
Manufacturer
Manufacturer Product Number
SR5E1E370C30F01X
Description
STELLAR E
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
300MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
488K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 3.45V
Data Converters
A/D 40x12b SAR, 4x16b Sigma-Delta; D/A 10x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-eTQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0006,37526 €6.375,26 €
Manufacturers Standard Package
Unit Price without VAT:6,37526 €
Unit Price with VAT:7,58656 €