
SR5E1-EVBE5000P | |
|---|---|
DigiKey Part Number | 497-SR5E1-EVBE5000P-ND |
Manufacturer | |
Manufacturer Product Number | SR5E1-EVBE5000P |
Description | SR5E1E5 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SR5E1E5 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part SR5E1E5 |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment StellarStudio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,75000 € | 615,75 € |
| Unit Price without VAT: | 615,75000 € |
|---|---|
| Unit Price with VAT: | 732,74250 € |


